SFSA480GM2AK2TO-C-8C-526-STD is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Swissbit
In Stock: 20
Unit Price: ₩1,458,552.00000
Image for SFSA480GM2AK2TO-C-8C-526-STD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA480GM2AK2TO-C-8C-526-STD

DigiKey Part Number
1052-SFSA480GM2AK2TO-C-8C-526-STD-ND
Manufacturer
Manufacturer Product Number
SFSA480GM2AK2TO-C-8C-526-STD
Description
SSD 480GB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
565MB/s
Manufacturer
Swissbit
Speed - Write
490MB/s
Series
Voltage - Supply
3.3V
Packaging
Tray
Type
SATA III
Part Status
Last Time Buy
Operating Temperature
0°C ~ 70°C
Memory Size
480GB
Size / Dimension
22.00mm x 80.00mm x 3.58mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Base Product Number
Form Factor
M.2 Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFSA480GM2AK2TO-C-8C-536-STDSwissbit201052-SFSA480GM2AK2TO-C-8C-536-STD-ND₩1,458,552.00000Direct
Last Time Buy
Last Time Buy Date: 2026. 9. 15.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in KRW
Tray
QuantityUnit PriceExt Price
1₩409,351.00000₩409,351
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.