Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III 2.5" 5V
SFSA240GQ2AK4TO-C-6B-236-STD-back

SFSA240GQ2AK4TO-C-6B-236-STD

DigiKey Part Number
1052-SFSA240GQ2AK4TO-C-6B-236-STD-ND
Manufacturer
Manufacturer Product Number
SFSA240GQ2AK4TO-C-6B-236-STD
Description
SSD 240GB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
565MB/s
Manufacturer
Swissbit
Speed - Write
285MB/s
Series
Voltage - Supply
5V
Packaging
Tray
Type
SATA III
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Memory Size
240GB
Size / Dimension
100.00mm x 70.00mm x 7.00mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Base Product Number
Form Factor
2.5"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in KRW
Tray
QuantityUnit PriceExt Price
1₩411,094.00000₩411,094
10₩378,333.70000₩3,783,337
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.