
RR0816Q-59R0-D-75R | |
|---|---|
DigiKey Part Number | 408-RR0816Q-59R0-D-75RTR-ND - Tape & Reel (TR) 408-RR0816Q-59R0-D-75RCT-ND - Cut Tape (CT) 408-RR0816Q-59R0-D-75RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816Q-59R0-D-75R |
Description | RES SMD 59 OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 59 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816Q-59R0-D-75R Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0603B59RE1 | TE Connectivity Passive Product | 818 | 1712-CPF0603B59RE1CT-ND | ₩428.00000 | Upgrade |
| ERA-3AEB59R0V | Panasonic Industry | 10,977 | P59DBCT-ND | ₩153.00000 | Upgrade |
| RP73PF1J59RBTDF | TE Connectivity Passive Product | 437 | A109990CT-ND | ₩489.00000 | Upgrade |
| RT0603DRE0759RL | YAGEO | 9,825 | 311-2628-1-ND | ₩153.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩39.70000 | ₩397 |
| 25 | ₩37.32000 | ₩933 |
| 50 | ₩35.46000 | ₩1,773 |
| 100 | ₩33.63000 | ₩3,363 |
| 250 | ₩31.12800 | ₩7,782 |
| 500 | ₩29.41400 | ₩14,707 |
| 1,000 | ₩27.80900 | ₩27,809 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩26.73880 | ₩133,694 |
| 10,000 | ₩25.48200 | ₩254,820 |
| 15,000 | ₩24.80933 | ₩372,140 |
| 25,000 | ₩24.02540 | ₩600,635 |
| 35,000 | ₩23.54526 | ₩824,084 |
| 50,000 | ₩23.06714 | ₩1,153,357 |