
RR0816P-6982-D-82C | |
|---|---|
DigiKey Part Number | 408-RR0816P-6982-D-82CTR-ND - Tape & Reel (TR) 408-RR0816P-6982-D-82CCT-ND - Cut Tape (CT) 408-RR0816P-6982-D-82CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-6982-D-82C |
Description | RES SMD 69.8KOHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 69.8 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-6982-D-82C Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7-2176089-5 | TE Connectivity Passive Product | 80 | A110285CT-ND | ₩459.00000 | Direct |
| CPF0603B69K8E1 | TE Connectivity Passive Product | 474 | 1712-CPF0603B69K8E1CT-ND | ₩428.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩39.70000 | ₩397 |
| 25 | ₩37.32000 | ₩933 |
| 50 | ₩35.46000 | ₩1,773 |
| 100 | ₩33.63000 | ₩3,363 |
| 250 | ₩31.12800 | ₩7,782 |
| 500 | ₩29.41400 | ₩14,707 |
| 1,000 | ₩27.80900 | ₩27,809 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩26.73880 | ₩133,694 |
| 10,000 | ₩25.48200 | ₩254,820 |
| 15,000 | ₩24.80933 | ₩372,140 |
| 25,000 | ₩24.02540 | ₩600,635 |
| 35,000 | ₩23.54526 | ₩824,084 |
| 50,000 | ₩23.06714 | ₩1,153,357 |