4.02 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816P-4021-D-59H

DigiKey Part Number
RR08P4.02KDTR-ND - Tape & Reel (TR)
RR08P4.02KDCT-ND - Cut Tape (CT)
RR08P4.02KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0816P-4021-D-59H
Description
RES SMD 4.02KOHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.02 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816P-4021-D-59H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67,674
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩39.70000₩397
25₩37.32000₩933
50₩35.46000₩1,773
100₩33.63000₩3,363
250₩31.12800₩7,782
500₩29.41400₩14,707
1,000₩27.80900₩27,809
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩26.73880₩133,694
10,000₩25.48200₩254,820
15,000₩24.80933₩372,140
25,000₩24.02540₩600,635
35,000₩23.54526₩824,084
50,000₩23.06714₩1,153,357
Manufacturers Standard Package