
RG1608P-6652-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608P-6652-D-T5TR-ND - Tape & Reel (TR) 408-RG1608P-6652-D-T5CT-ND - Cut Tape (CT) 408-RG1608P-6652-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-6652-D-T5 |
Description | RES SMD 66.5KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-6652-D-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩58.10000 | ₩581 |
| 25 | ₩54.44000 | ₩1,361 |
| 50 | ₩51.36000 | ₩2,568 |
| 100 | ₩48.62000 | ₩4,862 |
| 250 | ₩45.06800 | ₩11,267 |
| 500 | ₩42.59200 | ₩21,296 |
| 1,000 | ₩40.31400 | ₩40,314 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩38.84380 | ₩194,219 |
| 10,000 | ₩37.06730 | ₩370,673 |
| 15,000 | ₩36.11840 | ₩541,776 |
| 25,000 | ₩35.01256 | ₩875,314 |
| 35,000 | ₩34.33771 | ₩1,201,820 |
| 50,000 | ₩33.66570 | ₩1,683,285 |