4.3 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608N-432-W-T1

DigiKey Part Number
RG16N4.3KWTR-ND - Tape & Reel (TR)
RG16N4.3KWCT-ND - Cut Tape (CT)
RG16N4.3KWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608N-432-W-T1
Description
RES SMD 4.3KOHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.3 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608N-432-W-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,306
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩917.00000₩917
10₩762.90000₩7,629
25₩706.92000₩17,673
50₩667.78000₩33,389
100₩631.85000₩63,185
250₩588.77200₩147,193
500₩559.66400₩279,832
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩579.24700₩579,247
2,000₩553.88400₩1,107,768
3,000₩540.38500₩1,621,155
5,000₩524.70560₩2,623,528
7,000₩515.15100₩3,606,057
10,000₩505.65370₩5,056,537
Manufacturers Standard Package