PCMB042T-R47MS is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: ₩30.32748
Datasheet
470 nH Unshielded Inductor 7 A 14mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCMB042T-R47MS

DigiKey Part Number
408-1364-2-ND - Tape & Reel (TR)
408-1364-1-ND - Cut Tape (CT)
408-1364-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCMB042T-R47MS
Description
FIXED IND 470NH 7A 14 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Inductor 7 A 14mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.5A
Shielding
Unshielded
DC Resistance (DCR)
14mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.163" L x 0.157" W (4.15mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,220.00000₩1,220
10₩1,003.90000₩10,039
100₩825.17000₩82,517
1,000₩682.40900₩682,409
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩652.84900₩1,305,698
4,000₩615.67900₩2,462,716
6,000₩594.95433₩3,569,726
10,000₩569.85580₩5,698,558
14,000₩557.52843₩7,805,398
Manufacturers Standard Package