
KRL1632E-M-R015-F-T5 | |
|---|---|
DigiKey Part Number | 408-1572-2-ND - Tape & Reel (TR) 408-1572-1-ND - Cut Tape (CT) 408-1572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1632E-M-R015-F-T5 |
Description | RES 0.015 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1632E-M-R015-F-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩710.00000 | ₩710 |
| 10 | ₩451.00000 | ₩4,510 |
| 25 | ₩382.40000 | ₩9,560 |
| 50 | ₩339.46000 | ₩16,973 |
| 100 | ₩302.70000 | ₩30,270 |
| 250 | ₩262.48800 | ₩65,622 |
| 500 | ₩237.22000 | ₩118,610 |
| 1,000 | ₩215.76800 | ₩215,768 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩177.55340 | ₩887,767 |
| 10,000 | ₩165.06080 | ₩1,650,608 |
| 15,000 | ₩158.64387 | ₩2,379,658 |
| 25,000 | ₩151.38580 | ₩3,784,645 |
| 35,000 | ₩147.06043 | ₩5,147,115 |
| 50,000 | ₩142.83538 | ₩7,141,769 |