106.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXO75P3A271-106.250M

DigiKey Part Number
2388-SXO75P3A271-106.250M-ND
Manufacturer
Manufacturer Product Number
SXO75P3A271-106.250M
Description
XTAL OSC XO 106.2500MHZ LVPECL
Customer Reference
Detailed Description
106.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate ₩88,185 flat rate shipping fee will apply
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩4,704.00000₩4,704
10₩4,630.50000₩46,305
50₩4,557.00000₩227,850
100₩4,483.50000₩448,350
500₩4,410.00000₩2,205,000