2.45GHz Center Band Pass Ceramic Filter 100 MHz 50Ohm 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRFBF-1E1B1A-WFB8

DigiKey Part Number
2388-SRFBF-1E1B1A-WFB8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRFBF-1E1B1A-WFB8
Description
CER FILTER 2.45GHZ BAND PASS
Customer Reference
Detailed Description
2.45GHz Center Band Pass Ceramic Filter 100 MHz 50Ohm 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Suntsu Electronics, Inc
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
2.45GHz Center
Impedance
50Ohm
Bandwidth
100 MHz
Insertion Loss
1dB
Filter Type
Band Pass
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Height (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate ₩88,185 flat rate shipping fee will apply
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
1₩368.00000₩368
10₩357.20000₩3,572
50₩341.92000₩17,096
100₩327.08000₩32,708
500₩312.37600₩156,188