
PF60382B2-1000U-A99 | |
|---|---|
DigiKey Part Number | 259-PF60382B2-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | PF60382B2-1000U-A99 |
Description | FAN AXIAL 60X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 55.7 CFM (1.58m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 55.7 CFM (1.58m³/min) | |
Static Pressure | 1.277 in H2O (318.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 56.0dB(A) | |
Power (Watts) | 6.96 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CCC, CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | 0.290A | |
Voltage Range | - | |
Material - Frame | Thermoplastic | |
Material - Blade | Thermoplastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
