
LA004-024A83DY | |
|---|---|
DigiKey Part Number | 259-1809-ND |
Manufacturer | |
Manufacturer Product Number | LA004-024A83DY |
Description | ROUND FANSINK FORTIMO LED MODULE |
Customer Reference | |
Detailed Description | MagLev® Round Fortimo LED Modules Fansink |
Datasheet | Datasheet |
Category | Type Fansink |
Manufacturer Sunon Fans | For Use With/Related Products Fortimo LED Modules |
Series | Shape Round |
Packaging Tray | Storage/Refrigeration Temperature -40°C ~ 70°C |
Part Status Obsolete | Base Product Number |