Parametric Equivalent
Parametric Equivalent




GF80251B3-000U-AE9 | |
|---|---|
DigiKey Part Number | GF80251B3-000U-AE9-ND |
Manufacturer | |
Manufacturer Product Number | GF80251B3-000U-AE9 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 53.0 CFM (1.48m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | GF80251B3-000U-AE9 Models |
Category | Power (Watts) 2.4 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Ingress Protection |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CUR, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.232 lb (105.23 g) |
Width 25.00mm | Current Rating (Amps) 0.200A |
Air Flow 53.0 CFM (1.48m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.300 in H2O (74.7 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart | Base Product Number |
Noise 44.5dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF80251V3-1000U-A99 | Sunon Fans | 1,009 | PF80251V3-1000U-A99-ND | ₩25,990.00000 | Parametric Equivalent |
| CFM-8025V-142-415 | Same Sky (Formerly CUI Devices) | 0 | CFM-8025V-142-415-ND | ₩16,480.46400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₩54,032.38000 | ₩2,701,619 |

