



GB0545AFV1-8 | |
|---|---|
DigiKey Part Number | 259-1290-ND |
Manufacturer | |
Manufacturer Product Number | GB0545AFV1-8 |
Description | FAN BLOWER 45X9.3MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square - 45mm L x 45mm H Vapo-Bearing™ 2.2 CFM (0.061m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 29.0dB(A) |
Mfr | Power (Watts) 350 mW |
Series | RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 194°F (-10 ~ 90°C) |
Size / Dimension Square - 45mm L x 45mm H | Approval Agency CE, CUR, TUV, UL |
Width 9.30mm | Weight 0.048 lb (21.77 g) |
Air Flow 2.2 CFM (0.061m³/min) | Current Rating (Amps) 0.070A |
Static Pressure 0.260 in H2O (64.8 Pa) | Voltage Range 3 ~ 6VDC |
Bearing Type Vapo-Bearing™ | Material - Frame Aluminum |
Fan Type | Material - Blade Polybutylene Terephthalate (PBT) |