CDRH73NP-330MC-B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 3,107
Unit Price: ₩2,156.00000
Datasheet
33 µH Shielded Inductor 910 mA 240mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH73NP-330MC-B

DigiKey Part Number
CDRH73NP-330MC-B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH73NP-330MC-B
Description
FIXED IND 33UH 910MA 240 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µH Shielded Inductor 910 mA 240mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
240mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩817.43400₩817,434
Manufacturers Standard Package