
CDRH2D14NP-4R7NC | |
|---|---|
DigiKey Part Number | 308-1645-2-ND - Tape & Reel (TR) 308-1645-1-ND - Cut Tape (CT) 308-1645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH2D14NP-4R7NC |
Description | FIXED IND 4.7UH 1A 169 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 1 A 169mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 169mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,376.00000 | ₩1,376 |
| 10 | ₩1,126.70000 | ₩11,267 |
| 100 | ₩926.45000 | ₩92,645 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩710.75400 | ₩710,754 |
| 2,000 | ₩670.24900 | ₩1,340,498 |
| 3,000 | ₩647.65567 | ₩1,942,967 |
| 5,000 | ₩620.29840 | ₩3,101,492 |
| 7,000 | ₩607.69800 | ₩4,253,886 |