
SFH21-PPVN-D04-ID-BK-M181 | |
|---|---|
DigiKey Part Number | SFH21-PPVN-D04-ID-BK-M181-ND |
Manufacturer | |
Manufacturer Product Number | SFH21-PPVN-D04-ID-BK-M181 |
Description | CONN HEADER 8P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Header Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Sullins Connector Solutions | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Header | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness Flash |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩874.64200 | ₩874,642 |