Connector Header Through Hole, Right Angle 7 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC007SGAN-M71RC

DigiKey Part Number
S1311EC-07-ND
Manufacturer
Manufacturer Product Number
PRPC007SGAN-M71RC
Description
CONN HEADER R/A 7POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 7 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩680.00000₩680
10₩577.60000₩5,776
100₩490.19000₩49,019
500₩437.52800₩218,764
1,000₩416.61700₩416,617
5,000₩371.87600₩1,859,380
10,000₩354.13090₩3,541,309
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 40POS 2.54MM
In-Stock: 977
Unit Price: ₩1,390.00000
CONN HEADER R/A 39POS 2.54MM
In-Stock: 0
Unit Price: ₩1,807.00000
CONN HEADER R/A 38POS 2.54MM
In-Stock: 0
Unit Price: ₩1,776.00000
CONN HEADER R/A 37POS 2.54MM
In-Stock: 0
Unit Price: ₩1,745.00000
CONN HEADER R/A 36POS 2.54MM
In-Stock: 0
Unit Price: ₩1,714.00000