CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX562AIST

DigiKey Part Number
497-13373-2-ND - Tape & Reel (TR)
497-13373-1-ND - Cut Tape (CT)
497-13373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSX562AIST
Description
IC CMOS 2 CIRCUIT 8MINISO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
TSX562AIST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.1V/µs
Gain Bandwidth Product
900 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
600 µV
Current - Supply
250µA
Current - Output / Channel
92 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MiniSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,481
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩2,378.00000₩2,378
10₩1,735.90000₩17,359
25₩1,575.28000₩39,382
100₩1,399.38000₩139,938
250₩1,315.52000₩328,880
500₩1,264.92600₩632,463
1,000₩1,223.25700₩1,223,257
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩1,160.78250₩4,643,130
8,000₩1,137.56263₩9,100,501
12,000₩1,125.94100₩13,511,292
Manufacturers Standard Package