
TSX561ILT | |
|---|---|
DigiKey Part Number | 497-13186-2-ND - Tape & Reel (TR) 497-13186-1-ND - Cut Tape (CT) 497-13186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX561ILT |
Description | IC CMOS 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSX561ILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 250µA | |
Current - Output / Channel | 92 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,591.00000 | ₩1,591 |
| 10 | ₩1,142.90000 | ₩11,429 |
| 25 | ₩1,031.04000 | ₩25,776 |
| 100 | ₩909.19000 | ₩90,919 |
| 250 | ₩850.84000 | ₩212,710 |
| 500 | ₩815.69000 | ₩407,845 |
| 1,000 | ₩786.76400 | ₩786,764 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩751.03133 | ₩2,253,094 |
| 6,000 | ₩733.54117 | ₩4,401,247 |
| 9,000 | ₩724.79033 | ₩6,523,113 |
| 15,000 | ₩715.08500 | ₩10,726,275 |
| 21,000 | ₩709.41795 | ₩14,897,777 |
