
TSV7722IYST | |
|---|---|
DigiKey Part Number | 497-TSV7722IYSTTR-ND - Tape & Reel (TR) 497-TSV7722IYSTCT-ND - Cut Tape (CT) 497-TSV7722IYSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV7722IYST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSV7722IYST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 11V/µs | |
Gain Bandwidth Product | 22 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 1.7mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,699.00000 | ₩1,699 |
| 10 | ₩1,230.90000 | ₩12,309 |
| 25 | ₩1,111.96000 | ₩27,799 |
| 100 | ₩981.47000 | ₩98,147 |
| 250 | ₩919.35200 | ₩229,838 |
| 500 | ₩881.85200 | ₩440,926 |
| 1,000 | ₩850.96400 | ₩850,964 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩804.65950 | ₩3,218,638 |
| 8,000 | ₩787.45288 | ₩6,299,623 |
| 12,000 | ₩778.83575 | ₩9,346,029 |
| 20,000 | ₩769.29035 | ₩15,385,807 |