
TDA75610SEP-HLX | |
|---|---|
DigiKey Part Number | 497-19697-ND |
Manufacturer | |
Manufacturer Product Number | TDA75610SEP-HLX |
Description | IC AMP AB QUAD 45W 27FLEXIWATT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 45W x 4 @ 4Ohm | |
Voltage - Supply | 6V ~ 18V | |
Features | Mute, Standby | |
Mounting Type | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩12,494.00000 | ₩12,494 |
| 17 | ₩9,248.23529 | ₩157,220 |
| 34 | ₩8,775.38235 | ₩298,363 |
| 102 | ₩8,190.92157 | ₩835,474 |
| 255 | ₩7,824.17255 | ₩1,995,164 |
| 510 | ₩7,603.11176 | ₩3,877,587 |
| 1,003 | ₩7,425.14556 | ₩7,447,421 |