Image for TDA75610LVPDTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA75610LVPDTR

DigiKey Part Number
TDA75610LVPDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA75610LVPDTR
Description
IC AMP AB QUAD 45W POWERSO-36
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class AB PowerSO-36
Datasheet
 Datasheet
EDA/CAD Models
TDA75610LVPDTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class AB
Output Type
4-Channel (Quad)
Max Output Power x Channels @ Load
45W x 4 @ 4Ohm
Voltage - Supply
6V ~ 18V
Features
Mute, Standby
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C (TA)
Supplier Device Package
PowerSO-36
Package / Case
PowerSO-36 Exposed Top Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
600₩9,772.98833₩5,863,793
1,200₩9,558.45917₩11,470,151
Manufacturers Standard Package