
TDA75610EP-HLX | |
|---|---|
DigiKey Part Number | TDA75610EP-HLX-ND |
Manufacturer | |
Manufacturer Product Number | TDA75610EP-HLX |
Description | FLEXIWATT 27 LEADS E |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | - | |
Output Type | - | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | - | |
Operating Temperature | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 357 | ₩8,104.89916 | ₩2,893,449 |