
TDA75610DLVPDTR | |
|---|---|
DigiKey Part Number | TDA75610DLVPDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA75610DLVPDTR |
Description | IC AMP AB QUAD 45W POWERSO-36 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB PowerSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | TDA75610DLVPDTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 45W x 4 @ 4Ohm | |
Voltage - Supply | 6V ~ 18V | |
Features | Mute, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Supplier Device Package | PowerSO-36 | |
Package / Case | PowerSO-36 Exposed Top Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₩8,819.16833 | ₩5,291,501 |
| 1,200 | ₩8,621.85750 | ₩10,346,229 |
| 1,800 | ₩8,523.08056 | ₩15,341,545 |