Image for TDA7266L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7266L

DigiKey Part Number
TDA7266L-ND
Manufacturer
Manufacturer Product Number
TDA7266L
Description
IC AMP CLASS AB MONO 7W 10SIP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 10-SIP
Datasheet
 Datasheet
EDA/CAD Models
TDA7266L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
7W x 1 @ 8Ohm
Voltage - Supply
3.5V ~ 18V
Features
Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type
Through Hole
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
10-SIP
Package / Case
10-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.