STW16NK60Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 74
Unit Price: ₩8,062.00000
Datasheet

Similar


Microchip Technology
In Stock: 88
Unit Price: ₩6,903.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩10,640.91429
Datasheet

Similar


Microchip Technology
In Stock: 78
Unit Price: ₩10,193.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: ₩0.00000

Similar


Vishay Siliconix
In Stock: 537
Unit Price: ₩14,625.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 203
Unit Price: ₩14,625.00000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ₩10,425.00000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ₩0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 1,799
Unit Price: ₩5,900.00000
Datasheet
N-Channel 600 V 14A (Tc) 190W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 14A (Tc) 190W (Tc) Through Hole TO-247-3
TO-247-3 HiP

STW16NK60Z

DigiKey Part Number
497-3558-5-ND
Manufacturer
Manufacturer Product Number
STW16NK60Z
Description
MOSFET N-CH 600V 14A TO247-3
Customer Reference
Detailed Description
N-Channel 600 V 14A (Tc) 190W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
420mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
86 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2650 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
190W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes