


STM32F7308-DK | |
|---|---|
DigiKey Part Number | 497-18507-ND |
Manufacturer | |
Manufacturer Product Number | STM32F7308-DK |
Description | DISCOVERY STM32F730I8 EVAL BRD |
Customer Reference | |
Detailed Description | STM32F730I8 Discovery STM32F7 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Category | Platform |
Mfr | Utilized IC / Part STM32F730I8 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), LCD |
Part Status Obsolete | Interconnect System Arduino R3 Shield, Pmod, STMod+ |
Type MCU 32-Bit | Suggested Programming Environment GNU GCC, IAR EW, Keil MDK |
Core Processor ARM® Cortex®-M7 | Base Product Number |