Similar

STEVAL-ILL015V3 | |
|---|---|
DigiKey Part Number | 497-15084-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL015V3 |
Description | EVAL BOARD FOR LED2472G |
Customer Reference | |
Detailed Description | LED2472G - 16 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | 72mA | |
Outputs and Type | 16 Non-Isolated Outputs | |
Voltage - Output | 20V | |
Features | - | |
Voltage - Input | 7.5V ~ 18V | |
Contents | Board(s) | |
Utilized IC / Part | LED2472G | |
Note | - |





