ST485ABN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩16,263.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 114
Unit Price: ₩15,058.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,561
Unit Price: ₩11,676.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 264
Unit Price: ₩9,112.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 378
Unit Price: ₩13,560.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 76
Unit Price: ₩10,100.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 64
Unit Price: ₩11,521.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 591
Unit Price: ₩8,031.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 44
Unit Price: ₩10,533.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,190
Unit Price: ₩6,193.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,318
Unit Price: ₩8,309.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₩10,795.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 104
Unit Price: ₩13,205.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 401
Unit Price: ₩10,795.00000
Datasheet
1/1 Transceiver Half RS422, RS485 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST485ABN

DigiKey Part Number
ST485ABN-ND
Manufacturer
Manufacturer Product Number
ST485ABN
Description
IC TRANSCEIVER HALF 1/1 8DIP
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
50Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes