
ST1PS01HJR | |
|---|---|
DigiKey Part Number | 497-ST1PS01HJRTR-ND - Tape & Reel (TR) 497-ST1PS01HJRCT-ND - Cut Tape (CT) 497-ST1PS01HJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1PS01HJR |
Description | IC REG BCK 1.05V 400MA 8FLIPCHIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.05V, 0.9V, 0.7V, 0.625V 1 Output 400mA 8-UFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | ST1PS01HJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-FlipChip (1.11x1.41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,903.00000 | ₩2,903 |
| 10 | ₩2,137.40000 | ₩21,374 |
| 25 | ₩1,945.32000 | ₩48,633 |
| 100 | ₩1,734.21000 | ₩173,421 |
| 250 | ₩1,633.60400 | ₩408,401 |
| 500 | ₩1,573.00200 | ₩786,501 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩1,007.94960 | ₩5,039,748 |
| 10,000 | ₩988.40980 | ₩9,884,098 |
| 15,000 | ₩978.62347 | ₩14,679,352 |