
ST1PS01CJR | |
|---|---|
DigiKey Part Number | 497-ST1PS01CJRTR-ND - Tape & Reel (TR) 497-ST1PS01CJRCT-ND - Cut Tape (CT) 497-ST1PS01CJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1PS01CJR |
Description | IC REG BUCK 1V 400MA 8FLIPCHIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1V, 1.2V, 1.3V, 1.5V 1 Output 400mA 8-UFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | ST1PS01CJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-FlipChip (1.11x1.41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,533.00000 | ₩2,533 |
| 10 | ₩1,859.50000 | ₩18,595 |
| 25 | ₩1,689.56000 | ₩42,239 |
| 100 | ₩1,502.55000 | ₩150,255 |
| 250 | ₩1,413.37200 | ₩353,343 |
| 500 | ₩1,359.65800 | ₩679,829 |
| 1,000 | ₩1,315.44300 | ₩1,315,443 |
| 2,500 | ₩1,268.76160 | ₩3,171,904 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩1,240.63200 | ₩6,203,160 |
| 10,000 | ₩1,217.47990 | ₩12,174,799 |