
RX95HF-VMD5T | |
---|---|
DigiKey Part Number | 497-RX95HF-VMD5TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RX95HF-VMD5T |
Description | IC RFID RDR/TRN 13.56MZ 32VFQFPN |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz ISO 14443 2.7V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443 | |
Interface | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩2,270.53100 | ₩6,811,593 |
6,000 | ₩2,188.11033 | ₩13,128,662 |