M74HC109M1R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 55,250
Unit Price: ₩801.89982
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,649
Unit Price: ₩710.00000
Datasheet

Similar


Texas Instruments
In Stock: 466
Unit Price: ₩1,915.00000
Datasheet

Similar


Texas Instruments
In Stock: 547
Unit Price: ₩865.00000
Datasheet

Similar


Texas Instruments
In Stock: 7,500
Unit Price: ₩831.60038
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 41,378
Unit Price: ₩1,529.00000
Datasheet

Similar


Texas Instruments
In Stock: 7,438
Unit Price: ₩896.00000
Datasheet
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC109M1R

DigiKey Part Number
497-1758-5-ND
Manufacturer
Manufacturer Product Number
M74HC109M1R
Description
IC FF JK TYPE DOUBLE 1BIT 16-SO
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
M74HC109M1R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
JK Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
67 MHz
Max Propagation Delay @ V, Max CL
26ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
2 µA
Input Capacitance
5 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SO
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types