Real Time Clock (RTC) IC Clock/Calendar 7B SPI 18-SOX, 18-SOIC with Crystal (7.5mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M41T93ZMY6F

DigiKey Part Number
497-6891-2-ND - Tape & Reel (TR)
497-6891-1-ND - Cut Tape (CT)
497-6891-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M41T93ZMY6F
Description
IC RTC CLK/CALENDAR SPI 18SOX
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 7B SPI 18-SOX, 18-SOIC with Crystal (7.5mm Width)
Datasheet
 Datasheet
EDA/CAD Models
M41T93ZMY6F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Manufacturer
STMicroelectronics
Voltage - Supply
2.38V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Battery
1.8V ~ 5.5V
Part Status
Active
Current - Timekeeping (Max)
10µA @ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Alarm, Leap Year, Square Wave Output, SRAM, Watchdog Timer
Package / Case
18-SOX, 18-SOIC with Crystal (7.5mm Width)
Memory Size
7B
Supplier Device Package
18-SOX
Time Format
HH:MM:SS:hh (24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,857
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩15,283.00000₩15,283
10₩11,899.80000₩118,998
25₩11,053.40000₩276,335
100₩10,122.25000₩1,012,225
250₩9,755.37600₩2,438,844
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩9,190.71700₩9,190,717
Manufacturers Standard Package