


LPS33KTR | |
|---|---|
DigiKey Part Number | 497-LPS33KTR-ND - Tape & Reel (TR) 497-LPS33KCT-ND - Cut Tape (CT) 497-LPS33KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPS33KTR |
Description | MEMS PRESSURE SENSOR: 300-1200 H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor |
Datasheet | Datasheet |
EDA/CAD Models | LPS33KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Pressure Type | - | |
Operating Pressure | - | |
Output Type | - | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | - | |
Features | - | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩8,164.00000 | ₩8,164 |
| 5 | ₩7,326.00000 | ₩36,630 |
| 10 | ₩7,014.10000 | ₩70,141 |
| 25 | ₩6,641.12000 | ₩166,028 |
| 50 | ₩6,386.10000 | ₩319,305 |
| 100 | ₩6,152.50000 | ₩615,250 |
| 500 | ₩5,682.12200 | ₩2,841,061 |
| 1,000 | ₩5,506.90600 | ₩5,506,906 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩5,297.27960 | ₩13,243,199 |










