

LDK120PU10R | |
---|---|
DigiKey Part Number | 497-14679-2-ND - Tape & Reel (TR) 497-14679-1-ND - Cut Tape (CT) 497-14679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK120PU10R |
Description | IC REG LINEAR 1V 200MA 6-DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-DFN (1.2x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | LDK120PU10R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-DFN (1.2x1.3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩588.00000 | ₩588 |
10 | ₩405.60000 | ₩4,056 |
25 | ₩360.92000 | ₩9,023 |
100 | ₩311.98000 | ₩31,198 |
250 | ₩288.67200 | ₩72,168 |
500 | ₩274.65400 | ₩137,327 |
1,000 | ₩263.08800 | ₩263,088 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩248.45667 | ₩745,370 |
6,000 | ₩241.47883 | ₩1,448,873 |
9,000 | ₩237.98222 | ₩2,141,840 |
15,000 | ₩234.11020 | ₩3,511,653 |
21,000 | ₩231.84686 | ₩4,868,784 |
30,000 | ₩229.66883 | ₩6,890,065 |