
L9864D/XT | |
|---|---|
DigiKey Part Number | L9864D/XT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9864D/XT |
Description | IC INTERFACE SPECIALIZED ABS |
Customer Reference | |
Detailed Description | Wireless Interface |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Wireless | |
Interface | - | |
Voltage - Supply | - | |
Package / Case | - | |
Supplier Device Package | - | |
Mounting Type | - | |
Base Product Number |