


L78L09ABD13TR | |
|---|---|
DigiKey Part Number | 497-7272-2-ND - Tape & Reel (TR) 497-7272-1-ND - Cut Tape (CT) 497-7272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L09ABD13TR |
Description | IC REG LINEAR 9V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L78L09ABD13TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 44dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩371.00000 | ₩371 |
| 10 | ₩257.90000 | ₩2,579 |
| 25 | ₩228.56000 | ₩5,714 |
| 100 | ₩195.68000 | ₩19,568 |
| 250 | ₩180.01600 | ₩45,004 |
| 500 | ₩170.53200 | ₩85,266 |
| 1,000 | ₩162.71800 | ₩162,718 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩154.47720 | ₩386,193 |
| 5,000 | ₩149.51340 | ₩747,567 |
| 7,500 | ₩147.02693 | ₩1,102,702 |
| 12,500 | ₩144.26920 | ₩1,803,365 |
| 17,500 | ₩142.65931 | ₩2,496,538 |
| 25,000 | ₩141.10996 | ₩3,527,749 |