
ESDAVLC8-4BN4 | |
|---|---|
DigiKey Part Number | 497-13412-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDAVLC8-4BN4 |
Description | TVS DIODE 3VWM 28VC 4UQFN |
Customer Reference | |
Detailed Description | 28V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 4-uQFN (1x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 8.5V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 4.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFQFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩154.25620 | ₩1,542,562 |
| 20,000 | ₩152.89560 | ₩3,057,912 |