
DK3300-ELCD | |
|---|---|
DigiKey Part Number | 497-3750-ND |
Manufacturer | |
Manufacturer Product Number | DK3300-ELCD |
Description | UPSD3300 EVAL BRD |
Customer Reference | |
Detailed Description | uPSD3300 µPSD 8032 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor 8032 |
Mfr | Utilized IC / Part uPSD3300 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s), LCD, Power Supply |
Part Status Obsolete | Base Product Number |
Type MCU 8-Bit |