80-WFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BALFHB-WL-06D3

DigiKey Part Number
497-BALFHB-WL-06D3TR-ND - Tape & Reel (TR)
497-BALFHB-WL-06D3CT-ND - Cut Tape (CT)
497-BALFHB-WL-06D3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BALFHB-WL-06D3
Description
INTEGRATED FILTER MATCHED BALUN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Balun 862MHz ~ 928MHz 8-WFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
862MHz ~ 928MHz
Impedance - Unbalanced/Balanced
-
Phase Difference
Insertion Loss (Max)
1.4dB
Return Loss (Min)
15dB
Package / Case
8-WFBGA, CSPBGA
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,606
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩705.00000₩705
10₩646.60000₩6,466
25₩621.92000₩15,548
50₩603.98000₩30,199
100₩586.04000₩58,604
250₩563.23600₩140,809
500₩546.39600₩273,198
1,000₩529.93800₩529,938
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩493.23560₩2,466,178
10,000₩478.06870₩4,780,687
15,000₩469.37647₩7,040,647
25,000₩458.61428₩11,465,357
Manufacturers Standard Package