Translation Transceiver 2 Element 8 Bit per Element 3-State Output 42-TFBGA (4x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VCX1632245TBR

DigiKey Part Number
497-4145-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VCX1632245TBR
Description
IC TRANSLATION TXRX 2.7V 42TFBGA
Customer Reference
Detailed Description
Translation Transceiver 2 Element 8 Bit per Element 3-State Output 42-TFBGA (4x3.5)
Datasheet
 Datasheet
EDA/CAD Models
74VCX1632245TBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA; 18mA, 18mA
Voltage - Supply
1.65V ~ 2.7V, 2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
42-TFBGA
Supplier Device Package
42-TFBGA (4x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩2,568.48133₩7,705,444
6,000₩2,520.67700₩15,124,062
Manufacturers Standard Package