Translation Transceiver 2 Element 8 Bit per Element 3-State Output 54-TFBGA (8x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VCX1632245LB

DigiKey Part Number
497-1319-ND
Manufacturer
Manufacturer Product Number
74VCX1632245LB
Description
IC TRANSLATION TXRX 2.7V 54TFBGA
Customer Reference
Detailed Description
Translation Transceiver 2 Element 8 Bit per Element 3-State Output 54-TFBGA (8x5.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tray
Part Status
Obsolete
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA; 18mA, 18mA
Voltage - Supply
1.65V ~ 2.7V, 2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
54-TFBGA
Supplier Device Package
54-TFBGA (8x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.