20 Position SFP+ to SFP+ Plug to Plug 1.64' (500.00mm) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFPH10GBC05M

DigiKey Part Number
5214-SFPH10GBC05M-ND
Manufacturer
Manufacturer Product Number
SFPH10GBC05M
Description
0.5M 1.6FT 10G SFP+ DAC CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
20 Position SFP+ to SFP+ Plug to Plug 1.64' (500.00mm) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
StarTech.com
Usage
Data Center Server Rack, Network, Ethernet
Packaging
Bag
Length
1.64' (500.00mm)
Part Status
Active
Color
Black
Cable Connectors
SFP+ to SFP+
Shielding
Unshielded
Number of Positions
20
Wire Gauge
30 AWG
Connector Type
Plug to Plug
Frequency - Max
10Gbps
Gender
Male to Male
Operating Temperature
0°C ~ 70°C
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Factory Stock: 118
Check for Additional Incoming Stock
All prices are in KRW
Bag
QuantityUnit PriceExt Price
1₩90,587.00000₩90,587
10₩75,173.40000₩751,734
100₩66,295.81000₩6,629,581
Manufacturers Standard Package