
RJ45PATCH5 | |
|---|---|
DigiKey Part Number | 5214-RJ45PATCH5-ND |
Manufacturer | |
Manufacturer Product Number | RJ45PATCH5 |
Description | 5FT SNAGLESS CAT5E PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩11,444.00000 | ₩11,444 |
| 10 | ₩9,725.10000 | ₩97,251 |
| 25 | ₩9,115.04000 | ₩227,876 |
| 50 | ₩8,679.84000 | ₩433,992 |
| 100 | ₩8,265.47000 | ₩826,547 |
| 250 | ₩7,748.13200 | ₩1,937,033 |
| 500 | ₩7,378.52600 | ₩3,689,263 |
| 1,000 | ₩7,026.68000 | ₩7,026,680 |