
N6PATCH30RD | |
|---|---|
DigiKey Part Number | 5214-N6PATCH30RD-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH30RD |
Description | 30FT RED CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 30.00' (9.14m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩33,452.00000 | ₩33,452 |
| 10 | ₩28,435.50000 | ₩284,355 |
| 25 | ₩26,655.12000 | ₩666,378 |
| 50 | ₩25,383.14000 | ₩1,269,157 |
| 100 | ₩24,172.18000 | ₩2,417,218 |
| 250 | ₩22,660.30000 | ₩5,665,075 |
| 500 | ₩21,580.11800 | ₩10,790,059 |