
MCM1110SMLC20 | |
|---|---|
DigiKey Part Number | 5214-MCM1110SMLC20-ND |
Manufacturer | |
Manufacturer Product Number | MCM1110SMLC20 |
Description | SM LC FIBER MEDIA CONVERTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100/1000 SFP/XFP Ports Gigabit (Singlemode) |
Datasheet | Datasheet |
Category | Fiber Ports 1 |
Manufacturer StarTech.com | Fiber Type Gigabit (Singlemode) |
Packaging Box | Distance 20km |
Part Status Active | MTU Jumbo |
Type Unmanaged | Voltage - Input 100 ~ 240VAC |
Configuration Modular - Card | Connector Type RJ45, LC |
Copper Ports 1 | Mounting Type DIN Rail, Rack Mount, Wall Mount |
Copper Type 10/100/1000 | Operating Temperature 0°C ~ 50°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩336,061.00000 | ₩336,061 |