AA1101F-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: ₩1,031.04133
Datasheet

Similar


Dialight
In Stock: 647
Unit Price: ₩5,004.00000
Datasheet

Similar


Kingbright
In Stock: 0
Unit Price: ₩151.29700
Datasheet

Similar


Broadcom Limited
In Stock: 13,338
Unit Price: ₩726.00000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: ₩163.57383
Datasheet

Similar


Broadcom Limited
In Stock: 30,925
Unit Price: ₩649.00000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: ₩101.81842
Datasheet
Orange 606nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA1101F-TR

DigiKey Part Number
404-1064-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AA1101F-TR
Description
LED ORANGE CLEAR 2SMD R/A
Customer Reference
Detailed Description
Orange 606nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
141°, 123°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
605nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes